Similar
Similar
Similar

DMC261040R | |
|---|---|
DigiKey Part Number | DMC261040RTR-ND - Tape & Reel (TR) DMC261040RCT-ND - Cut Tape (CT) DMC261040RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMC261040R |
Description | TRANS PREBIAS 2NPN 50V MINI5 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 300mW Surface Mount Mini5-G3-B |
Datasheet | Datasheet |
EDA/CAD Models | DMC261040R Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 5mA, 10V |
Manufacturer Panasonic Industry | Vce Saturation (Max) @ Ib, Ic 250mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Discontinued at DigiKey | Power - Max 300mW |
Transistor Type 2 NPN - Pre-Biased (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case SC-74A, SOT-753 |
Voltage - Collector Emitter Breakdown (Max) 50V | Supplier Device Package Mini5-G3-B |
Resistor - Base (R1) 10kOhms | Base Product Number |
Resistor - Emitter Base (R2) 47kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IMH9AT110 | Rohm Semiconductor | 5.997 | IMH9AT110CT-ND | 0,46000 € | Similar |
| RN1502(TE85L,F) | Toshiba Semiconductor and Storage | 16.721 | RN1502(TE85LF)CT-ND | 0,35000 € | Similar |
| RN1507(TE85L,F) | Toshiba Semiconductor and Storage | 10.020 | RN1507(TE85LF)CT-ND | 0,29000 € | Similar |
| UMH9NFHATN | Rohm Semiconductor | 6.622 | 846-UMH9NFHATNCT-ND | 0,44000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09083 € | 272,49 € |
| 6.000 | 0,08343 € | 500,58 € |
| 9.000 | 0,07963 € | 716,67 € |
| 15.000 | 0,07533 € | 1.129,95 € |
| 21.000 | 0,07277 € | 1.528,17 € |
| 30.000 | 0,07028 € | 2.108,40 € |
| 75.000 | 0,07022 € | 5.266,50 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |





