Bipolar (BJT) Transistor Array 2 NPN (Dual) 20V 15mA 650MHz 300mW Surface Mount Mini6-G4-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMC206E20R

DigiKey Part Number
DMC206E20RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMC206E20R
Description
TRANS 2NPN 20V 15MA MINI6-G4-B
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 NPN (Dual) 20V 15mA 650MHz 300mW Surface Mount Mini6-G4-B
EDA/CAD Models
DMC206E20R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
300mW
Manufacturer
Panasonic Industry
Frequency - Transition
650MHz
Packaging
Tape & Reel (TR)
Operating Temperature
150°C (TJ)
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Transistor Type
2 NPN (Dual)
Package / Case
SOT-23-6
Current - Collector (Ic) (Max)
15mA
Supplier Device Package
Mini6-G4-B
Voltage - Collector Emitter Breakdown (Max)
20V
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
65 @ 1mA, 6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,22662 €679,86 €
6.0000,21113 €1.266,78 €
9.0000,20791 €1.871,19 €
Manufacturers Standard Package
Unit Price without VAT:0,22662 €
Unit Price with VAT:0,26968 €