
DMC205C00R | |
|---|---|
DigiKey Part Number | DMC205C00RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMC205C00R |
Description | TRANS 2NPN 100V 20MA MINI6-G4-B |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 100V 20mA 140MHz 300mW Surface Mount Mini6-G4-B |
Datasheet | Datasheet |
EDA/CAD Models | DMC205C00R Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 400 @ 2mA, 10V |
Manufacturer Panasonic Industry | Power - Max 300mW |
Packaging Tape & Reel (TR) | Frequency - Transition 140MHz |
Part Status Discontinued at DigiKey | Operating Temperature 150°C (TJ) |
Transistor Type 2 NPN (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 20mA | Package / Case SOT-23-6 |
Voltage - Collector Emitter Breakdown (Max) 100V | Supplier Device Package Mini6-G4-B |
Vce Saturation (Max) @ Ib, Ic 200mV @ 1mA, 10mA | Base Product Number |
Current - Collector Cutoff (Max) 1µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22483 € | 674,49 € |
| 6.000 | 0,20941 € | 1.256,46 € |
| 9.000 | 0,20571 € | 1.851,39 € |
| Unit Price without VAT: | 0,22483 € |
|---|---|
| Unit Price with VAT: | 0,26755 € |

