Bipolar (BJT) Transistor Array 2 NPN (Dual) 100V 20mA 140MHz 300mW Surface Mount Mini6-G4-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMC204C00R

DigiKey Part Number
DMC204C00RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMC204C00R
Description
TRANS 2NPN 100V 20MA MINI6-G4-B
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 NPN (Dual) 100V 20mA 140MHz 300mW Surface Mount Mini6-G4-B
Datasheet
 Datasheet
EDA/CAD Models
DMC204C00R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Transistor Type
2 NPN (Dual)
Current - Collector (Ic) (Max)
20mA
Voltage - Collector Emitter Breakdown (Max)
100V
Vce Saturation (Max) @ Ib, Ic
200mV @ 1mA, 10mA
Current - Collector Cutoff (Max)
1µA
DC Current Gain (hFE) (Min) @ Ic, Vce
400 @ 2mA, 10V
Power - Max
300mW
Frequency - Transition
140MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
Mini6-G4-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,09151 €274,53 €
6.0000,08405 €504,30 €
9.0000,08021 €721,89 €
15.0000,07588 €1.138,20 €
21.0000,07330 €1.539,30 €
30.0000,07079 €2.123,70 €
75.0000,07068 €5.301,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09151 €
Unit Price with VAT:0,10890 €