
DMC204B30R | |
|---|---|
DigiKey Part Number | DMC204B30RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMC204B30R |
Description | TRANS 2NPN 50V/20V MINI6-G4-B |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 50V, 20V 100mA, 500mA 150MHz 300mW Surface Mount Mini6-G4-B |
EDA/CAD Models | DMC204B30R Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 210 @ 2mA, 10V / 200 @ 500mA, 2V |
Manufacturer Panasonic Industry | Power - Max 300mW |
Packaging Tape & Reel (TR) | Frequency - Transition 150MHz |
Part Status Discontinued at DigiKey | Operating Temperature 150°C (TJ) |
Transistor Type 2 NPN (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA, 500mA | Package / Case SOT-23-6 |
Voltage - Collector Emitter Breakdown (Max) 50V, 20V | Supplier Device Package Mini6-G4-B |
Vce Saturation (Max) @ Ib, Ic 300mV @ 10mA, 100mA / 400mV @ 20mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 100µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15353 € | 460,59 € |
| 6.000 | 0,14218 € | 853,08 € |
| 9.000 | 0,13636 € | 1.227,24 € |
| 15.000 | 0,13152 € | 1.972,80 € |
| Unit Price without VAT: | 0,15353 € |
|---|---|
| Unit Price with VAT: | 0,18270 € |

