DMC204010R is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 1.485
Unit Price: 0,32000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 15.069
Unit Price: 0,44000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 8.865
Unit Price: 0,44000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 27.052
Unit Price: 0,40000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 751
Unit Price: 0,44000 €
Datasheet
Bipolar (BJT) Transistor Array 2 NPN (Dual) 50V 100mA 150MHz 300mW Surface Mount Mini6-G4-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMC204010R

DigiKey Part Number
DMC204010RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMC204010R
Description
TRANS 2NPN 50V 100MA MINI6-G4-B
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 NPN (Dual) 50V 100mA 150MHz 300mW Surface Mount Mini6-G4-B
Datasheet
 Datasheet
EDA/CAD Models
DMC204010R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
210 @ 2mA, 10V
Manufacturer
Panasonic Industry
Power - Max
300mW
Packaging
Tape & Reel (TR)
Frequency - Transition
150MHz
Part Status
Discontinued at DigiKey
Operating Temperature
150°C (TJ)
Transistor Type
2 NPN (Dual)
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
100mA
Package / Case
SOT-23-6
Voltage - Collector Emitter Breakdown (Max)
50V
Supplier Device Package
Mini6-G4-B
Vce Saturation (Max) @ Ib, Ic
300mV @ 10mA, 100mA
Base Product Number
Current - Collector Cutoff (Max)
100µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC847DS,115Nexperia USA Inc.1.4851727-BC847DS,115CT-ND0,32000 €Similar
BCM847DS,115Nexperia USA Inc.15.0691727-4882-1-ND0,44000 €Similar
BCM847DS,135Nexperia USA Inc.8.8651727-5458-1-ND0,44000 €Similar
IMX1T110Rohm Semiconductor27.052IMX1T110CT-ND0,40000 €Similar
UMX1NFHATNRohm Semiconductor751846-UMX1NFHATNCT-ND0,44000 €Similar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,08522 €255,66 €
6.0000,07820 €469,20 €
9.0000,07459 €671,31 €
15.0000,07051 €1.057,65 €
21.0000,06809 €1.429,89 €
30.0000,06572 €1.971,60 €
75.0000,06502 €4.876,50 €
Manufacturers Standard Package
Unit Price without VAT:0,08522 €
Unit Price with VAT:0,10141 €