Similar
Similar

DMA964010R | |
|---|---|
DigiKey Part Number | DMA964010RTR-ND - Tape & Reel (TR) DMA964010RCT-ND - Cut Tape (CT) DMA964010RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMA964010R |
Description | TRANS PREBIAS 2PNP SSMINI6-F3-B |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 125mW Surface Mount SSMini6-F3-B |
Datasheet | Datasheet |
EDA/CAD Models | DMA964010R Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 35 @ 5mA, 10V |
Manufacturer Panasonic Industry | Vce Saturation (Max) @ Ib, Ic 250mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Discontinued at DigiKey | Power - Max 125mW |
Transistor Type 2 PNP - Pre-Biased (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case SOT-563, SOT-666 |
Voltage - Collector Emitter Breakdown (Max) 50V | Supplier Device Package SSMini6-F3-B |
Resistor - Base (R1) 10kOhms | Base Product Number |
Resistor - Emitter Base (R2) 10kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMB11FHAT2R | Rohm Semiconductor | 3.380 | EMB11FHAT2RCT-ND | 0,27000 € | Similar |
| EMB11T2R | Rohm Semiconductor | 21.966 | EMB11T2RCT-ND | 0,48000 € | Similar |
| NSVBA114YDXV6T1G | onsemi | 8.000 | NSVBA114YDXV6T1G-ND | 0,11899 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,15413 € | 1.233,04 € |
| 16.000 | 0,14948 € | 2.391,68 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |



