
DMA5610H0R | |
|---|---|
DigiKey Part Number | DMA5610H0RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMA5610H0R |
Description | TRANS PREBIAS 2PNP SMINI5-F3-B |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 150mW Surface Mount SMini5-F3-B |
Datasheet | Datasheet |
EDA/CAD Models | DMA5610H0R Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 5mA, 10V |
Manufacturer Panasonic Industry | Vce Saturation (Max) @ Ib, Ic 250mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) | Current - Collector Cutoff (Max) 500nA |
Part Status Discontinued at DigiKey | Power - Max 150mW |
Transistor Type 2 PNP - Pre-Biased (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case 6-SMD (5 Leads), Flat Leads |
Voltage - Collector Emitter Breakdown (Max) 50V | Supplier Device Package SMini5-F3-B |
Resistor - Base (R1) 2.2kOhms | Base Product Number |
Resistor - Emitter Base (R2) 10kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10281 € | 308,43 € |
| 6.000 | 0,09460 € | 567,60 € |
| 9.000 | 0,09038 € | 813,42 € |
| 15.000 | 0,08562 € | 1.284,30 € |
| 21.000 | 0,08279 € | 1.738,59 € |
| 30.000 | 0,08139 € | 2.441,70 € |
| Unit Price without VAT: | 0,10281 € |
|---|---|
| Unit Price with VAT: | 0,12234 € |

