Similar

DMA264060R | |
|---|---|
DigiKey Part Number | DMA264060R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMA264060R |
Description | TRANS PREBIAS 2PNP 50V MINI6 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 300mW Surface Mount Mini6-G4-B |
EDA/CAD Models | DMA264060R Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 160 @ 5mA, 10V |
Manufacturer Panasonic Industry | Vce Saturation (Max) @ Ib, Ic 250mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) | Current - Collector Cutoff (Max) 500nA |
Part Status Discontinued at DigiKey | Power - Max 300mW |
Transistor Type 2 PNP - Pre-Biased (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case SOT-23-6 |
Voltage - Collector Emitter Breakdown (Max) 50V | Supplier Device Package Mini6-G4-B |
Resistor - Base (R1) 4.7kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IMB3AT110 | Rohm Semiconductor | 0 | 846-IMB3AT110CT-ND | 0,54000 € | Similar |
| UMB3NFHATN | Rohm Semiconductor | 2.549 | UMB3NFHATNCT-ND | 0,27000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09083 € | 272,49 € |
| 6.000 | 0,08343 € | 500,58 € |
| 9.000 | 0,07963 € | 716,67 € |
| 15.000 | 0,07533 € | 1.129,95 € |
| 21.000 | 0,07277 € | 1.528,17 € |
| 30.000 | 0,07028 € | 2.108,40 € |
| 75.000 | 0,07022 € | 5.266,50 € |
| Unit Price without VAT: | 0,09083 € |
|---|---|
| Unit Price with VAT: | 0,10809 € |



