Similar

DMA2610H0R | |
|---|---|
DigiKey Part Number | DMA2610H0RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMA2610H0R |
Description | TRANS PREBIAS 2PNP 50V MINI5 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 300mW Surface Mount Mini5-G3-B |
Datasheet | Datasheet |
EDA/CAD Models | DMA2610H0R Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 5mA, 10V |
Manufacturer Panasonic Industry | Vce Saturation (Max) @ Ib, Ic 250mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) | Current - Collector Cutoff (Max) 500nA |
Part Status Discontinued at DigiKey | Power - Max 300mW |
Transistor Type 2 PNP - Pre-Biased (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case SC-74A, SOT-753 |
Voltage - Collector Emitter Breakdown (Max) 50V | Supplier Device Package Mini5-G3-B |
Resistor - Base (R1) 2.2kOhms | Base Product Number |
Resistor - Emitter Base (R2) 10kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN2505TE85LF | Toshiba Semiconductor and Storage | 219 | RN2505TE85LFCT-ND | 0,29000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09156 € | 274,68 € |
| 6.000 | 0,08410 € | 504,60 € |
| 9.000 | 0,08026 € | 722,34 € |
| 15.000 | 0,07593 € | 1.138,95 € |
| 21.000 | 0,07336 € | 1.540,56 € |
| 30.000 | 0,07085 € | 2.125,50 € |
| 75.000 | 0,07078 € | 5.308,50 € |
| Unit Price without VAT: | 0,09156 € |
|---|---|
| Unit Price with VAT: | 0,10896 € |


