Similar

DMA261030R | |
|---|---|
DigiKey Part Number | DMA261030RTR-ND - Tape & Reel (TR) DMA261030RCT-ND - Cut Tape (CT) DMA261030RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMA261030R |
Description | TRANS PREBIAS 2PNP 50V MINI5 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 300mW Surface Mount Mini5-G3-B |
Datasheet | Datasheet |
EDA/CAD Models | DMA261030R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Transistor Type | 2 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 47kOhms | |
Resistor - Emitter Base (R2) | 47kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | - | |
Power - Max | 300mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | Mini5-G3-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09198 € | 275,94 € |
| 6.000 | 0,08448 € | 506,88 € |
| 9.000 | 0,08063 € | 725,67 € |
| 15.000 | 0,07628 € | 1.144,20 € |
| 21.000 | 0,07369 € | 1.547,49 € |
| 30.000 | 0,07117 € | 2.135,10 € |
| 75.000 | 0,07111 € | 5.333,25 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |



