Similar

DMA201010R | |
|---|---|
DigiKey Part Number | DMA201010RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMA201010R |
Description | TRANS 2PNP 50V 100MA MINI5-G3-B |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) 50V 100mA 150MHz 300mW Surface Mount Mini5-G3-B |
Datasheet | Datasheet |
EDA/CAD Models | DMA201010R Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 210 @ 2mA, 10V |
Manufacturer Panasonic Industry | Power - Max 300mW |
Packaging Tape & Reel (TR) | Frequency - Transition 150MHz |
Part Status Discontinued at DigiKey | Operating Temperature 150°C (TJ) |
Transistor Type 2 PNP (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case SC-74A, SOT-753 |
Voltage - Collector Emitter Breakdown (Max) 50V | Supplier Device Package Mini5-G3-B |
Vce Saturation (Max) @ Ib, Ic 500mV @ 10mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 100µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IMT1AT110 | Rohm Semiconductor | 5.302 | IMT1AT110CT-ND | 0,42000 € | Similar |
| UMT1NFHATN | Rohm Semiconductor | 3.737 | 846-UMT1NFHATNCT-ND | 0,45000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08590 € | 257,70 € |
| 6.000 | 0,07882 € | 472,92 € |
| 9.000 | 0,07519 € | 676,71 € |
| 15.000 | 0,07108 € | 1.066,20 € |
| 21.000 | 0,06863 € | 1.441,23 € |
| 30.000 | 0,06625 € | 1.987,50 € |
| 75.000 | 0,06554 € | 4.915,50 € |
| Unit Price without VAT: | 0,08590 € |
|---|---|
| Unit Price with VAT: | 0,10222 € |



