Clamp Ipp Tvs Diode Surface Mount SSMini3-F3-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DE3S062D0L

DigiKey Part Number
DE3S062D0L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DE3S062D0L
Description
TVS DIODE 4VWM SSMINI3-F3-B
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount SSMini3-F3-B
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Line Protection
No
Mfr
Applications
General Purpose
Packaging
Tape & Reel (TR)
Capacitance @ Frequency
55pF @ 1MHz
Part Status
Discontinued at DigiKey
Operating Temperature
-40°C ~ 85°C (TA)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
2
Package / Case
SC-89, SOT-490
Voltage - Reverse Standoff (Typ)
4V
Supplier Device Package
Voltage - Breakdown (Min)
5.89V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.0000,03834 €230,04 €
9.0000,03633 €326,97 €
15.0000,03407 €511,05 €
21.0000,03271 €686,91 €
30.0000,03139 €941,70 €
75.0000,02848 €2.136,00 €
150.0000,02752 €4.128,00 €
Unit Price without VAT:0,03834 €
Unit Price with VAT:0,04562 €