
DE37120D0L | |
|---|---|
DigiKey Part Number | P15182TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DE37120D0L |
Description | TVS DIODE 9VWM SSSMINI3-F2-B |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SSSMini3-F2-B |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 9V | |
Voltage - Breakdown (Min) | 11.4V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-723 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05300 € | 530,00 € |
| 20.000 | 0,04894 € | 978,80 € |
| 30.000 | 0,04686 € | 1.405,80 € |
| 50.000 | 0,04451 € | 2.225,50 € |
| 70.000 | 0,04389 € | 3.072,30 € |
| Unit Price without VAT: | 0,05300 € |
|---|---|
| Unit Price with VAT: | 0,06307 € |

