Similar
Similar

DE2S06200L | |
|---|---|
DigiKey Part Number | DE2S06200LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DE2S06200L |
Description | TVS DIODE 4VWM SSMINI2-F5-B |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SSMini2-F5-B |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 4V | |
Voltage - Breakdown (Min) | 5.89V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 55pF @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13435 € | 403,05 € |
| 6.000 | 0,12413 € | 744,78 € |
| 9.000 | 0,11889 € | 1.070,01 € |
| 15.000 | 0,11297 € | 1.694,55 € |
| 21.000 | 0,11199 € | 2.351,79 € |
| Unit Price without VAT: | 0,13435 € |
|---|---|
| Unit Price with VAT: | 0,15988 € |



