Similar
Similar

DE2S03600L | |
|---|---|
DigiKey Part Number | DE2S03600L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DE2S03600L |
Description | TVS DIODE 1VWM SSMINI2-F5-B |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SSMini2-F5-B |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 1V | |
Voltage - Breakdown (Min) | 3.42V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 97pF @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | 0,02529 € | 227,61 € |
| 15.000 | 0,02361 € | 354,15 € |
| 21.000 | 0,02261 € | 474,81 € |
| 30.000 | 0,02163 € | 648,90 € |
| 75.000 | 0,01947 € | 1.460,25 € |
| 150.000 | 0,01812 € | 2.718,00 € |
| 300.000 | 0,01764 € | 5.292,00 € |
| Unit Price without VAT: | 0,02529 € |
|---|---|
| Unit Price with VAT: | 0,03010 € |



