Similar

DE2707500L | |
|---|---|
DigiKey Part Number | DE2707500L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DE2707500L |
Description | TVS DIODE 5VWM SSSMINI2F4B |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SSSMini2-F4-B |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 7.13V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 47pF @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Flat Leads | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02714 € | 271,40 € |
| 20.000 | 0,02481 € | 496,20 € |
| 30.000 | 0,02360 € | 708,00 € |
| 50.000 | 0,02225 € | 1.112,50 € |
| 70.000 | 0,02144 € | 1.500,80 € |
| 100.000 | 0,02065 € | 2.065,00 € |
| 250.000 | 0,01958 € | 4.895,00 € |
| Unit Price without VAT: | 0,02714 € |
|---|---|
| Unit Price with VAT: | 0,03230 € |


