Similar

DE2704700L | |
|---|---|
DigiKey Part Number | DE2704700L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DE2704700L |
Description | TVS DIODE 1VWM SSSMINI2F4B |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SSSMini2-F4-B |
Category | Power Line Protection No |
Mfr | Applications General Purpose |
Packaging Tape & Reel (TR) | Capacitance @ Frequency 82pF @ 1MHz |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C (TA) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case 2-SMD, Flat Leads |
Voltage - Reverse Standoff (Typ) 1V | Supplier Device Package |
Voltage - Breakdown (Min) 4.47V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDZVT2R4.7B | Rohm Semiconductor | 33.740 | CDZVT2R4.7BCT-ND | 0,20000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02681 € | 268,10 € |
| 20.000 | 0,02450 € | 490,00 € |
| 30.000 | 0,02331 € | 699,30 € |
| 50.000 | 0,02197 € | 1.098,50 € |
| 70.000 | 0,02117 € | 1.481,90 € |
| 100.000 | 0,02039 € | 2.039,00 € |
| 250.000 | 0,01934 € | 4.835,00 € |
| Unit Price without VAT: | 0,02681 € |
|---|---|
| Unit Price with VAT: | 0,03190 € |


