
DD3J062J0L | |
|---|---|
DigiKey Part Number | DD3J062J0L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DD3J062J0L |
Description | TVS DIODE 5.5VWM SMINI3-F2-B |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SMini3-F2-B |
Datasheet | Datasheet |
Category | Power Line Protection No |
Mfr | Applications General Purpose |
Packaging Tape & Reel (TR) | Capacitance @ Frequency 10pF @ 1MHz |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C (TA) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 2 | Package / Case SC-85 |
Voltage - Reverse Standoff (Typ) 5.5V | Supplier Device Package |
Voltage - Breakdown (Min) 5.9V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,03626 € | 217,56 € |
| 9.000 | 0,03435 € | 309,15 € |
| 15.000 | 0,03219 € | 482,85 € |
| 21.000 | 0,03090 € | 648,90 € |
| 30.000 | 0,02964 € | 889,20 € |
| 75.000 | 0,02685 € | 2.013,75 € |
| 150.000 | 0,02571 € | 3.856,50 € |
| Unit Price without VAT: | 0,03626 € |
|---|---|
| Unit Price with VAT: | 0,04315 € |

