Similar

DB6J314K0R | |
|---|---|
DigiKey Part Number | DB6J314K0RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DB6J314K0R |
Description | DIODE ARR SCHOTT 30V 30MA SMINI6 |
Customer Reference | |
Detailed Description | Diode Array 3 Independent 30 V 30mA (DC) Surface Mount 6-SMD, Flat Leads |
Datasheet | Datasheet |
EDA/CAD Models | DB6J314K0R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Diode Configuration | 3 Independent | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 30mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 30 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 1 ns | |
Current - Reverse Leakage @ Vr | 300 nA @ 30 V | |
Operating Temperature - Junction | 125°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Leads | |
Supplier Device Package | SMini6-F3-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19508 € | 585,24 € |
| 6.000 | 0,18129 € | 1.087,74 € |
| 9.000 | 0,17422 € | 1.567,98 € |
| 15.000 | 0,17406 € | 2.610,90 € |
| Unit Price without VAT: | 0,19508 € |
|---|---|
| Unit Price with VAT: | 0,23215 € |


