
DB5S406K0R | |
|---|---|
DigiKey Part Number | DB5S406K0RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DB5S406K0R |
Description | DIODE ARR SCHOTTKY 45V SSMINI5 |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 45 V 100mA Surface Mount SOT-665 |
EDA/CAD Models | DB5S406K0R Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Panasonic Industry | Reverse Recovery Time (trr) 900 ps |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 5 µA @ 40 V |
Part Status Discontinued at DigiKey | Operating Temperature - Junction 125°C (Max) |
Diode Configuration 2 Independent | Mounting Type Surface Mount |
Technology Schottky | Package / Case SOT-665 |
Voltage - DC Reverse (Vr) (Max) 45 V | Supplier Device Package SSMini5-F4-B |
Current - Average Rectified (Io) (per Diode) 100mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 600 mV @ 100 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,05837 € | 466,96 € |
| 16.000 | 0,05385 € | 861,60 € |
| 24.000 | 0,05154 € | 1.236,96 € |
| 40.000 | 0,04892 € | 1.956,80 € |
| 56.000 | 0,04781 € | 2.677,36 € |
| Unit Price without VAT: | 0,05837 € |
|---|---|
| Unit Price with VAT: | 0,06946 € |

