
DB5S308K0R | |
|---|---|
DigiKey Part Number | DB5S308K0RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DB5S308K0R |
Description | DIODE ARR SCHOTTKY 30V SSMINI5 |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 30 V 100mA Surface Mount SOT-665 |
Datasheet | Datasheet |
EDA/CAD Models | DB5S308K0R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Diode Configuration | 2 Independent | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 420 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 1.3 ns | |
Current - Reverse Leakage @ Vr | 120 µA @ 30 V | |
Operating Temperature - Junction | 125°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-665 | |
Supplier Device Package | SSMini5-F4-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,24065 € | 1.925,20 € |
| Unit Price without VAT: | 0,24065 € |
|---|---|
| Unit Price with VAT: | 0,28637 € |

