
DB4X501K0R | |
|---|---|
DigiKey Part Number | DB4X501K0RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DB4X501K0R |
Description | DIODE ARR SCHOTT 50V 200MA MINI4 |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 50 V 200mA Surface Mount SC-61AB |
Datasheet | Datasheet |
EDA/CAD Models | DB4X501K0R Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Panasonic Industry | Reverse Recovery Time (trr) 1.6 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 200 µA @ 50 V |
Part Status Discontinued at DigiKey | Operating Temperature - Junction 125°C (Max) |
Diode Configuration 2 Independent | Mounting Type Surface Mount |
Technology Schottky | Package / Case SC-61AB |
Voltage - DC Reverse (Vr) (Max) 50 V | Supplier Device Package Mini4-G4-B |
Current - Average Rectified (Io) (per Diode) 200mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 550 mV @ 200 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08141 € | 244,23 € |
| 6.000 | 0,07464 € | 447,84 € |
| 9.000 | 0,07117 € | 640,53 € |
| 15.000 | 0,06724 € | 1.008,60 € |
| 21.000 | 0,06491 € | 1.363,11 € |
| 30.000 | 0,06263 € | 1.878,90 € |
| 75.000 | 0,06151 € | 4.613,25 € |
| Unit Price without VAT: | 0,08141 € |
|---|---|
| Unit Price with VAT: | 0,09688 € |

