
DB4X314K0R | |
|---|---|
DigiKey Part Number | DB4X314K0R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DB4X314K0R |
Description | DIODE ARRAY SCHOT 30V 30MA MINI4 |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 30 V 30mA (DC) Surface Mount SC-61AB |
Datasheet | Datasheet |
EDA/CAD Models | DB4X314K0R Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Panasonic Industry | Reverse Recovery Time (trr) 1 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 300 nA @ 30 V |
Part Status Discontinued at DigiKey | Operating Temperature - Junction 125°C (Max) |
Diode Configuration 2 Independent | Mounting Type Surface Mount |
Technology Schottky | Package / Case SC-61AB |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package Mini4-G4-B |
Current - Average Rectified (Io) (per Diode) 30mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1 V @ 30 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06785 € | 203,55 € |
| 6.000 | 0,06204 € | 372,24 € |
| 9.000 | 0,05905 € | 531,45 € |
| 15.000 | 0,05567 € | 835,05 € |
| 21.000 | 0,05366 € | 1.126,86 € |
| 30.000 | 0,05170 € | 1.551,00 € |
| 75.000 | 0,04929 € | 3.696,75 € |
| Unit Price without VAT: | 0,06785 € |
|---|---|
| Unit Price with VAT: | 0,08074 € |

