
DB4X314F0R | |
|---|---|
DigiKey Part Number | DB4X314F0R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DB4X314F0R |
Description | DIODE ARRAY SCHOT 30V 30MA MINI4 |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 30 V 30mA Surface Mount SC-61AB |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Panasonic Industry | Reverse Recovery Time (trr) 1 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 300 nA @ 30 V |
Part Status Discontinued at DigiKey | Operating Temperature - Junction 125°C (Max) |
Diode Configuration 2 Independent | Mounting Type Surface Mount |
Technology Schottky | Package / Case SC-61AB |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package Mini4-G4-B |
Current - Average Rectified (Io) (per Diode) 30mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1 V @ 30 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05812 € | 174,36 € |
| 6.000 | 0,05302 € | 318,12 € |
| 9.000 | 0,05039 € | 453,51 € |
| 15.000 | 0,04742 € | 711,30 € |
| 21.000 | 0,04566 € | 958,86 € |
| 30.000 | 0,04393 € | 1.317,90 € |
| 75.000 | 0,04080 € | 3.060,00 € |
| Unit Price without VAT: | 0,05812 € |
|---|---|
| Unit Price with VAT: | 0,06916 € |

