


DB4J406K0R | |
|---|---|
DigiKey Part Number | DB4J406K0RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DB4J406K0R |
Description | DIODE ARR SCHOT 40V 100MA SMINI4 |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 40 V 100mA (DC) Surface Mount 4-SMD, Flat Leads |
EDA/CAD Models | DB4J406K0R Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Panasonic Industry | Reverse Recovery Time (trr) 900 ps |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 5 µA @ 40 V |
Part Status Discontinued at DigiKey | Operating Temperature - Junction 125°C (Max) |
Diode Configuration 2 Independent | Mounting Type Surface Mount |
Technology Schottky | Package / Case 4-SMD, Flat Leads |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package SMini4-F3-B |
Current - Average Rectified (Io) (per Diode) 100mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 600 mV @ 100 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05646 € | 169,38 € |
| 6.000 | 0,05148 € | 308,88 € |
| 9.000 | 0,04891 € | 440,19 € |
| 15.000 | 0,04601 € | 690,15 € |
| 21.000 | 0,04428 € | 929,88 € |
| 30.000 | 0,04260 € | 1.278,00 € |
| 75.000 | 0,03930 € | 2.947,50 € |
| Unit Price without VAT: | 0,05646 € |
|---|---|
| Unit Price with VAT: | 0,06719 € |

