
DB3X603K0L | |
|---|---|
DigiKey Part Number | DB3X603K0L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DB3X603K0L |
Description | DIODE SCHOTTK 60V 500MA MINI3G3B |
Customer Reference | |
Detailed Description | Diode 60 V 500mA Surface Mount MINI3-G3-B |
Datasheet | Datasheet |
EDA/CAD Models | DB3X603K0L Models |
Category | Reverse Recovery Time (trr) 4.5 ns |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 50 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 14pF @ 10V, 1MHz |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package MINI3-G3-B |
Current - Average Rectified (Io) 500mA | Operating Temperature - Junction 125°C (Max) |
Voltage - Forward (Vf) (Max) @ If 650 mV @ 500 mA | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06791 € | 203,73 € |
| 6.000 | 0,06209 € | 372,54 € |
| 9.000 | 0,05909 € | 531,81 € |
| 15.000 | 0,05571 € | 835,65 € |
| 21.000 | 0,05369 € | 1.127,49 € |
| 30.000 | 0,05173 € | 1.551,90 € |
| 75.000 | 0,04926 € | 3.694,50 € |
| Unit Price without VAT: | 0,06791 € |
|---|---|
| Unit Price with VAT: | 0,08081 € |

