Similar
Similar

DB3X316K0L | |
|---|---|
DigiKey Part Number | DB3X316K0LTR-ND - Tape & Reel (TR) DB3X316K0LCT-ND - Cut Tape (CT) DB3X316K0LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DB3X316K0L |
Description | DIODE SCHOTTK 30V 100MA MINI3G3B |
Customer Reference | |
Detailed Description | Diode 30 V 100mA Surface Mount MINI3-G3-B |
EDA/CAD Models | DB3X316K0L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 800 ps | |
Current - Reverse Leakage @ Vr | 15 µA @ 30 V | |
Capacitance @ Vr, F | 2pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | MINI3-G3-B | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,03118 € | 187,08 € |
| 9.000 | 0,02950 € | 265,50 € |
| 15.000 | 0,02759 € | 413,85 € |
| 21.000 | 0,02645 € | 555,45 € |
| 30.000 | 0,02534 € | 760,20 € |
| 75.000 | 0,02287 € | 1.715,25 € |
| 150.000 | 0,02134 € | 3.201,00 € |
| 300.000 | 0,02130 € | 6.390,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |



