Similar
Similar
Similar

DB3X201K0L | |
|---|---|
DigiKey Part Number | DB3X201K0L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DB3X201K0L |
Description | DIODE SCHOTTKY 20V 500MA SC59 |
Customer Reference | |
Detailed Description | Diode 20 V 500mA Surface Mount SC-59 |
Category | Reverse Recovery Time (trr) 4.3 ns |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 10 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 12pF @ 10V, 1MHz |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 20 V | Supplier Device Package SC-59 |
Current - Average Rectified (Io) 500mA | Operating Temperature - Junction 125°C (Max) |
Voltage - Forward (Vf) (Max) @ If 550 mV @ 500 mA | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PMEG2005ET,215 | Nexperia USA Inc. | 0 | 1727-3855-1-ND | 0,28000 € | Similar |
| RB421DFHT146 | Rohm Semiconductor | 0 | 846-RB421DFHT146CT-ND | 0,53000 € | Similar |
| RB421DT146 | Rohm Semiconductor | 0 | RB421DT146CT-ND | 0,48000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07629 € | 228,87 € |
| 6.000 | 0,06987 € | 419,22 € |
| 9.000 | 0,06658 € | 599,22 € |
| 15.000 | 0,06285 € | 942,75 € |
| 21.000 | 0,06063 € | 1.273,23 € |
| 30.000 | 0,05847 € | 1.754,10 € |
| 75.000 | 0,05676 € | 4.257,00 € |
| Unit Price without VAT: | 0,07629 € |
|---|---|
| Unit Price with VAT: | 0,09079 € |



