Similar

DB3S315E0L | |
|---|---|
DigiKey Part Number | DB3S315E0LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DB3S315E0L |
Description | DIODE ARR SCHOT 30V 30MA SSMINI3 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 30 V 30mA (DC) Surface Mount SC-89, SOT-490 |
Datasheet | Datasheet |
EDA/CAD Models | DB3S315E0L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 30mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 30 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 1 ns | |
Current - Reverse Leakage @ Vr | 300 nA @ 30 V | |
Operating Temperature - Junction | 125°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | SC-89, SOT-490 | |
Supplier Device Package | SSMini3-F3-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,04089 € | 245,34 € |
| 9.000 | 0,03877 € | 348,93 € |
| 15.000 | 0,03638 € | 545,70 € |
| 21.000 | 0,03495 € | 733,95 € |
| 30.000 | 0,03355 € | 1.006,50 € |
| 75.000 | 0,03047 € | 2.285,25 € |
| 150.000 | 0,02969 € | 4.453,50 € |
| Unit Price without VAT: | 0,04089 € |
|---|---|
| Unit Price with VAT: | 0,04866 € |


