
DB3S314K0L | |
|---|---|
DigiKey Part Number | DB3S314K0L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DB3S314K0L |
Description | DIODE SCHOTT 30V 30MA SSMINI3F3B |
Customer Reference | |
Detailed Description | Diode 30 V 30mA Surface Mount SSMini3-F3-B |
Datasheet | Datasheet |
EDA/CAD Models | DB3S314K0L Models |
Category | Reverse Recovery Time (trr) 1 ns |
Mfr | Current - Reverse Leakage @ Vr 300 nA @ 30 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 1.5pF @ 10V, 1MHz |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SSMini3-F3-B |
Current - Average Rectified (Io) 30mA | Operating Temperature - Junction 125°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1 V @ 30 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,03255 € | 195,30 € |
| 9.000 | 0,03081 € | 277,29 € |
| 15.000 | 0,02883 € | 432,45 € |
| 21.000 | 0,02765 € | 580,65 € |
| 30.000 | 0,02650 € | 795,00 € |
| 75.000 | 0,02396 € | 1.797,00 € |
| 150.000 | 0,02252 € | 3.378,00 € |
| Unit Price without VAT: | 0,03255 € |
|---|---|
| Unit Price with VAT: | 0,03873 € |

