Similar

DB3S314J0L | |
|---|---|
DigiKey Part Number | DB3S314J0L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DB3S314J0L |
Description | DIODE ARR SCHOT 30V 30MA SSMINI3 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 30 V 30mA (DC) Surface Mount SC-89, SOT-490 |
EDA/CAD Models | DB3S314J0L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 30mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 30 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 1 ns | |
Current - Reverse Leakage @ Vr | 300 nA @ 30 V | |
Operating Temperature - Junction | 125°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | SC-89, SOT-490 | |
Supplier Device Package | SSMini3-F3-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,04162 € | 249,72 € |
| 9.000 | 0,03947 € | 355,23 € |
| 15.000 | 0,03704 € | 555,60 € |
| 21.000 | 0,03559 € | 747,39 € |
| 30.000 | 0,03417 € | 1.025,10 € |
| 75.000 | 0,03104 € | 2.328,00 € |
| 150.000 | 0,03034 € | 4.551,00 € |
| Unit Price without VAT: | 0,04162 € |
|---|---|
| Unit Price with VAT: | 0,04953 € |


