Similar

DB3J407K0L | |
|---|---|
DigiKey Part Number | DB3J407K0LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DB3J407K0L |
Description | DIODE SCHOTT 40V 500MA SMINI3F2B |
Customer Reference | |
Detailed Description | Diode 40 V 500mA Surface Mount SMini3-F2-B |
EDA/CAD Models | DB3J407K0L Models |
Category | Reverse Recovery Time (trr) 5 ns |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 35 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 12pF @ 10V, 1MHz |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package SMini3-F2-B |
Current - Average Rectified (Io) 500mA | Operating Temperature - Junction 125°C (Max) |
Voltage - Forward (Vf) (Max) @ If 550 mV @ 500 mA | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RB451UMFHTL | Rohm Semiconductor | 0 | 846-RB451UMFHTLCT-ND | 0,55000 € | Similar |
| RB451UMTL | Rohm Semiconductor | 2.053 | 846-RB451UMTLCT-ND | 0,53000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05799 € | 173,97 € |
| 6.000 | 0,05290 € | 317,40 € |
| 9.000 | 0,05028 € | 452,52 € |
| 15.000 | 0,04732 € | 709,80 € |
| 21.000 | 0,04556 € | 956,76 € |
| 30.000 | 0,04383 € | 1.314,90 € |
| 75.000 | 0,04069 € | 3.051,75 € |
| Unit Price without VAT: | 0,05799 € |
|---|---|
| Unit Price with VAT: | 0,06901 € |


