Similar

DB3J406N0L | |
|---|---|
DigiKey Part Number | DB3J406N0L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DB3J406N0L |
Description | DIODE ARR SCHOTT 40V 75MA SMINI3 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 40 V 75mA Surface Mount SC-85 |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Panasonic Industry | Reverse Recovery Time (trr) 900 ps |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 5 µA @ 40 V |
Part Status Discontinued at DigiKey | Operating Temperature - Junction 125°C (Max) |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case SC-85 |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package SMini3-F2-B |
Current - Average Rectified (Io) (per Diode) 75mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 600 mV @ 100 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RB715UMFHTL | Rohm Semiconductor | 65 | 846-RB715UMFHTLCT-ND | 0,37000 € | Similar |
| RB715UMTL | Rohm Semiconductor | 2.155 | 846-RB715UMTLCT-ND | 0,20000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,04170 € | 250,20 € |
| 9.000 | 0,03955 € | 355,95 € |
| 15.000 | 0,03712 € | 556,80 € |
| 21.000 | 0,03567 € | 749,07 € |
| 30.000 | 0,03425 € | 1.027,50 € |
| 75.000 | 0,03113 € | 2.334,75 € |
| 150.000 | 0,03049 € | 4.573,50 € |
| Unit Price without VAT: | 0,04170 € |
|---|---|
| Unit Price with VAT: | 0,04962 € |


