Similar
Similar

DB3J316K0L | |
|---|---|
DigiKey Part Number | DB3J316K0LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DB3J316K0L |
Description | DIODE SCHOTT 30V 100MA SMINI3F2B |
Customer Reference | |
Detailed Description | Diode 30 V 100mA Surface Mount SMini3-F2-B |
EDA/CAD Models | DB3J316K0L Models |
Category | Reverse Recovery Time (trr) 800 ps |
Mfr | Current - Reverse Leakage @ Vr 15 µA @ 30 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 2pF @ 10V, 1MHz |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SMini3-F2-B |
Current - Average Rectified (Io) 100mA | Operating Temperature - Junction 125°C (Max) |
Voltage - Forward (Vf) (Max) @ If 550 mV @ 100 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAT854W,115 | Nexperia USA Inc. | 35.478 | 1727-6178-1-ND | 0,25000 € | Similar |
| RB450UMFHTL | Rohm Semiconductor | 2.456 | 846-RB450UMFHTLCT-ND | 0,72000 € | Similar |
| RB450UMTL | Rohm Semiconductor | 284 | 846-RB450UMTLCT-ND | 0,63000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,03117 € | 187,02 € |
| 9.000 | 0,02949 € | 265,41 € |
| 15.000 | 0,02759 € | 413,85 € |
| 21.000 | 0,02645 € | 555,45 € |
| 30.000 | 0,02534 € | 760,20 € |
| 75.000 | 0,02288 € | 1.716,00 € |
| 150.000 | 0,02135 € | 3.202,50 € |
| Unit Price without VAT: | 0,03117 € |
|---|---|
| Unit Price with VAT: | 0,03709 € |



