Similar

DB3J314K0L | |
|---|---|
DigiKey Part Number | DB3J314K0L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DB3J314K0L |
Description | DIODE SCHOTTK 30V 30MA SMINI3F2B |
Customer Reference | |
Detailed Description | Diode 30 V 30mA Surface Mount SMini3-F2-B |
EDA/CAD Models | DB3J314K0L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 30mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 30 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 1 ns | |
Current - Reverse Leakage @ Vr | 300 nA @ 30 V | |
Capacitance @ Vr, F | 1.5pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMini3-F2-B | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,03169 € | 190,14 € |
| 9.000 | 0,02999 € | 269,91 € |
| 15.000 | 0,02805 € | 420,75 € |
| 21.000 | 0,02689 € | 564,69 € |
| 30.000 | 0,02577 € | 773,10 € |
| 75.000 | 0,02327 € | 1.745,25 € |
| 150.000 | 0,02173 € | 3.259,50 € |
| Unit Price without VAT: | 0,03169 € |
|---|---|
| Unit Price with VAT: | 0,03771 € |


