Similar
Similar
Similar

DB2X60300L | |
|---|---|
DigiKey Part Number | DB2X60300L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DB2X60300L |
Description | DIODE SCHOTTKY 60V 500MA SOD123 |
Customer Reference | |
Detailed Description | Diode 60 V 500mA Surface Mount SOD-123 |
Category | Reverse Recovery Time (trr) 4.5 ns |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 50 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 14pF @ 10V, 1MHz |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package SOD-123 |
Current - Average Rectified (Io) 500mA | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 650 mV @ 500 mA | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RB168MM-60TFTR | Rohm Semiconductor | 9.955 | RB168MM-60TFCT-ND | 0,56000 € | Similar |
| RB168MM-60TR | Rohm Semiconductor | 8.616 | RB168MM-60CT-ND | 0,68000 € | Similar |
| STPS1L60ZFY | STMicroelectronics | 0 | 497-17154-1-ND | 0,39000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05464 € | 163,92 € |
| 6.000 | 0,04980 € | 298,80 € |
| 9.000 | 0,04731 € | 425,79 € |
| 15.000 | 0,04449 € | 667,35 € |
| 21.000 | 0,04281 € | 899,01 € |
| 30.000 | 0,04117 € | 1.235,10 € |
| 75.000 | 0,03782 € | 2.836,50 € |
| Unit Price without VAT: | 0,05464 € |
|---|---|
| Unit Price with VAT: | 0,06502 € |



