Similar
Similar



DB2X20700L | |
|---|---|
DigiKey Part Number | DB2X20700LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DB2X20700L |
Description | DIODE SCHOTTKY 20V 1A MINI2-F4-B |
Customer Reference | |
Detailed Description | Diode 20 V 1A Surface Mount Mini2-F4-B |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 12 ns |
Mfr | Current - Reverse Leakage @ Vr 1.5 mA @ 6 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 43pF @ 10V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 20 V | Supplier Device Package Mini2-F4-B |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction 125°C (Max) |
Voltage - Forward (Vf) (Max) @ If 400 mV @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PMEG2010AEH,115 | Nexperia USA Inc. | 0 | 1727-PMEG2010AEH,115CT-ND | 0,32000 € | Similar |
| RBS1MM40ATR | Rohm Semiconductor | 6.798 | 846-RBS1MM40ACT-ND | 0,45000 € | Similar |



