DB2U31400L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 0
Unit Price: 0,40000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 36.596
Unit Price: 0,20000 €
Datasheet
Diode 30 V 30mA Surface Mount USSMINI2-F2-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DB2U31400L

DigiKey Part Number
P15183TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DB2U31400L
Description
DIODE SCHOT 30V 30MA USSMINI2F2B
Customer Reference
Detailed Description
Diode 30 V 30mA Surface Mount USSMINI2-F2-B
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
1 ns
Mfr
Current - Reverse Leakage @ Vr
300 nA @ 30 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
1.5pF @ 10V, 1MHz
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
30 V
Supplier Device Package
USSMINI2-F2-B
Current - Average Rectified (Io)
30mA
Operating Temperature - Junction
125°C (Max)
Voltage - Forward (Vf) (Max) @ If
1 V @ 30 mA
Base Product Number
Speed
Small Signal =< 200mA (Io), Any Speed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAS140WE6327HTSA1Infineon Technologies0BAS140WE6327HTSA1CT-ND0,40000 €Similar
RB530CM-30T2RRohm Semiconductor36.596846-RB530CM-30T2RCT-ND0,20000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes