Similar
Similar
Similar

DB2J31700L | |
|---|---|
DigiKey Part Number | DB2J31700LTR-ND - Tape & Reel (TR) DB2J31700LCT-ND - Cut Tape (CT) DB2J31700LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DB2J31700L |
Description | DIODE SCHOTTKY 30V 1A SMINI2F5B |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount SMini2-F5-B |
Datasheet | Datasheet |
EDA/CAD Models | DB2J31700L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 520 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 7.8 ns | |
Current - Reverse Leakage @ Vr | 100 µA @ 40 V | |
Capacitance @ Vr, F | 22pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMini2-F5-B | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06675 € | 200,25 € |
| 6.000 | 0,06101 € | 366,06 € |
| 9.000 | 0,05806 € | 522,54 € |
| 15.000 | 0,05472 € | 820,80 € |
| 21.000 | 0,05273 € | 1.107,33 € |
| 30.000 | 0,05079 € | 1.523,70 € |
| 75.000 | 0,04819 € | 3.614,25 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |



