Similar
Similar
Similar

DB2J31000L | |
|---|---|
DigiKey Part Number | DB2J31000LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DB2J31000L |
Description | DIODE SCHOTT 30V 200MA SMINI2F5B |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SMini2-F5-B |
Datasheet | Datasheet |
EDA/CAD Models | DB2J31000L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 470 mV @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 1.6 ns | |
Current - Reverse Leakage @ Vr | 200 µA @ 30 V | |
Capacitance @ Vr, F | 4.5pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMini2-F5-B | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,03106 € | 186,36 € |
| 9.000 | 0,02938 € | 264,42 € |
| 15.000 | 0,02747 € | 412,05 € |
| 21.000 | 0,02634 € | 553,14 € |
| 30.000 | 0,02523 € | 756,90 € |
| 75.000 | 0,02278 € | 1.708,50 € |
| 150.000 | 0,02125 € | 3.187,50 € |
| 300.000 | 0,02119 € | 6.357,00 € |
| Unit Price without VAT: | 0,03106 € |
|---|---|
| Unit Price with VAT: | 0,03696 € |






