Similar
Similar

DB2J20800L | |
|---|---|
DigiKey Part Number | DB2J20800LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DB2J20800L |
Description | DIODE SCHOTT 20V 500MA SMINI2F5B |
Customer Reference | |
Detailed Description | Diode 20 V 500mA Surface Mount SMini2-F5-B |
Datasheet | Datasheet |
EDA/CAD Models | DB2J20800L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 420 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4.3 ns | |
Current - Reverse Leakage @ Vr | 200 µA @ 20 V | |
Capacitance @ Vr, F | 12pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMini2-F5-B | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,03992 € | 239,52 € |
| 9.000 | 0,03784 € | 340,56 € |
| 15.000 | 0,03549 € | 532,35 € |
| 21.000 | 0,03409 € | 715,89 € |
| 30.000 | 0,03272 € | 981,60 € |
| 75.000 | 0,02970 € | 2.227,50 € |
| 150.000 | 0,02883 € | 4.324,50 € |
| Unit Price without VAT: | 0,03992 € |
|---|---|
| Unit Price with VAT: | 0,04750 € |



