Similar
Similar

DB2J20600L | |
|---|---|
DigiKey Part Number | DB2J20600LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DB2J20600L |
Description | DIODE SCHOTTKY 20V 1A SMINI2F5B |
Customer Reference | |
Detailed Description | Diode 20 V 1A Surface Mount SMini2-F5-B |
Category | Reverse Recovery Time (trr) 6 ns |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 20 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 20pF @ 10V, 1MHz |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 20 V | Supplier Device Package SMini2-F5-B |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 450 mV @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RB550VAM-30TR | Rohm Semiconductor | 3.172 | RB550VAM-30TRCT-ND | 0,41000 € | Similar |
| RB550VYM-30FHTR | Rohm Semiconductor | 36 | RB550VYM-30FHCT-ND | 0,45000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07104 € | 213,12 € |
| 6.000 | 0,06500 € | 390,00 € |
| 9.000 | 0,06189 € | 557,01 € |
| 15.000 | 0,05837 € | 875,55 € |
| 21.000 | 0,05628 € | 1.181,88 € |
| 30.000 | 0,05424 € | 1.627,20 € |
| 75.000 | 0,05204 € | 3.903,00 € |
| Unit Price without VAT: | 0,07104 € |
|---|---|
| Unit Price with VAT: | 0,08454 € |


