
DB2J20500L | |
|---|---|
DigiKey Part Number | DB2J20500L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DB2J20500L |
Description | DIODE STD 20V 200MA SMINI2F5B |
Customer Reference | |
Detailed Description | Diode 20 V 200mA Surface Mount SMini2-F5-B |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 2.2 ns |
Mfr | Current - Reverse Leakage @ Vr 50 µA @ 6 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 6.1pF @ 10V, 1MHz |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 20 V | Supplier Device Package SMini2-F5-B |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction 125°C (Max) |
Voltage - Forward (Vf) (Max) @ If 390 mV @ 200 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,04419 € | 265,14 € |
| 9.000 | 0,04193 € | 377,37 € |
| 15.000 | 0,03937 € | 590,55 € |
| 21.000 | 0,03785 € | 794,85 € |
| 30.000 | 0,03636 € | 1.090,80 € |
| 75.000 | 0,03308 € | 2.481,00 € |
| 150.000 | 0,03266 € | 4.899,00 € |
| Unit Price without VAT: | 0,04419 € |
|---|---|
| Unit Price with VAT: | 0,05259 € |

