
DB2G43200L1 | |
|---|---|
DigiKey Part Number | P123946TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DB2G43200L1 |
Description | DIODE SCHOT 40V 2A DCSP1010010N1 |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount DCSP1010010-N1 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 14 ns |
Mfr | Current - Reverse Leakage @ Vr 400 µA @ 40 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 47pF @ 10V, 1MHz |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package DCSP1010010-N1 |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 520 mV @ 2 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,17839 € | 178,39 € |
| 2.000 | 0,16350 € | 327,00 € |
| 3.000 | 0,15584 € | 467,52 € |
| 5.000 | 0,14718 € | 735,90 € |
| 7.000 | 0,14203 € | 994,21 € |
| 10.000 | 0,13701 € | 1.370,10 € |
| 25.000 | 0,13386 € | 3.346,50 € |
| Unit Price without VAT: | 0,17839 € |
|---|---|
| Unit Price with VAT: | 0,21228 € |

