
DB2F43100L1 | |
|---|---|
DigiKey Part Number | P123945TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DB2F43100L1 |
Description | DIODE SCHOT 40V 5A DCSP1616010N1 |
Customer Reference | |
Detailed Description | Diode 40 V 5A Surface Mount DCSP1616010-N1 |
Datasheet | Datasheet |
EDA/CAD Models | DB2F43100L1 Models |
Category | Reverse Recovery Time (trr) 45 ns |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 40 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 140pF @ 10V, 1MHz |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package DCSP1616010-N1 |
Current - Average Rectified (Io) 5A | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 600 mV @ 5 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,26180 € | 261,80 € |
| 2.000 | 0,24137 € | 482,74 € |
| 3.000 | 0,23088 € | 692,64 € |
| 5.000 | 0,21904 € | 1.095,20 € |
| 7.000 | 0,21248 € | 1.487,36 € |
| Unit Price without VAT: | 0,26180 € |
|---|---|
| Unit Price with VAT: | 0,31154 € |

