
DB2730900L | |
|---|---|
DigiKey Part Number | DB2730900LTR-ND - Tape & Reel (TR) DB2730900LCT-ND - Cut Tape (CT) DB2730900LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DB2730900L |
Description | DIODE SCHO 30V 100MA SSSMINI2F4B |
Customer Reference | |
Detailed Description | Diode 30 V 100mA Surface Mount SSSMini2-F4-B |
Datasheet | Datasheet |
EDA/CAD Models | DB2730900L Models |
Category | Reverse Recovery Time (trr) 1 ns |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 9pF @ 0V, 1MHz |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SSSMini2-F4-B |
Current - Average Rectified (Io) 100mA | Operating Temperature - Junction 125°C (Max) |
Voltage - Forward (Vf) (Max) @ If 580 mV @ 100 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03121 € | 312,10 € |
| 20.000 | 0,02859 € | 571,80 € |
| 30.000 | 0,02724 € | 817,20 € |
| 50.000 | 0,02572 € | 1.286,00 € |
| 70.000 | 0,02481 € | 1.736,70 € |
| 100.000 | 0,02393 € | 2.393,00 € |
| 250.000 | 0,02327 € | 5.817,50 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

