Similar
Similar
Similar

DB2441700L | |
|---|---|
DigiKey Part Number | DB2441700LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DB2441700L |
Description | DIODE SCHOTTKY 40V 5A TMINIP2F2B |
Customer Reference | |
Detailed Description | Diode 40 V 5A Surface Mount TMiniP2-F2-B |
Datasheet | Datasheet |
EDA/CAD Models | DB2441700L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 540 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 30 ns | |
Current - Reverse Leakage @ Vr | 300 µA @ 40 V | |
Capacitance @ Vr, F | 95pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TMiniP2-F2-B | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16833 € | 504,99 € |
| 6.000 | 0,15607 € | 936,42 € |
| 9.000 | 0,14979 € | 1.348,11 € |
| 15.000 | 0,14630 € | 2.194,50 € |
| Unit Price without VAT: | 0,16833 € |
|---|---|
| Unit Price with VAT: | 0,20031 € |



