Similar
Similar
Similar

DB2441700L | |
|---|---|
DigiKey Part Number | DB2441700LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DB2441700L |
Description | DIODE SCHOTTKY 40V 5A TMINIP2F2B |
Customer Reference | |
Detailed Description | Diode 40 V 5A Surface Mount TMiniP2-F2-B |
Datasheet | Datasheet |
EDA/CAD Models | DB2441700L Models |
Category | Reverse Recovery Time (trr) 30 ns |
Mfr | Current - Reverse Leakage @ Vr 300 µA @ 40 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 95pF @ 10V, 1MHz |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package TMiniP2-F2-B |
Current - Average Rectified (Io) 5A | Operating Temperature - Junction 125°C (Max) |
Voltage - Forward (Vf) (Max) @ If 540 mV @ 5 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PMEG4050EP,115 | Nexperia USA Inc. | 0 | 1727-5842-1-ND | 0,74000 € | Similar |
| RBR5LAM40ATFTR | Rohm Semiconductor | 52 | RBR5LAM40ATFCT-ND | 0,85000 € | Similar |
| RBR5LAM40ATR | Rohm Semiconductor | 10.346 | RBR5LAM40ACT-ND | 0,92000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16624 € | 498,72 € |
| 6.000 | 0,15413 € | 924,78 € |
| 9.000 | 0,14793 € | 1.331,37 € |
| 15.000 | 0,14448 € | 2.167,20 € |
| Unit Price without VAT: | 0,16624 € |
|---|---|
| Unit Price with VAT: | 0,19783 € |



