Similar
Similar
Similar
Similar
Similar

DB2430700L | |
|---|---|
DigiKey Part Number | DB2430700L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DB2430700L |
Description | DIODE SCHOTTKY 30V 3A TMINIP2F2B |
Customer Reference | |
Detailed Description | Diode 30 V 3A Surface Mount TMiniP2-F2-B |
Category | Reverse Recovery Time (trr) 35 ns |
Mfr | Current - Reverse Leakage @ Vr 2 mA @ 30 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 111pF @ 10V, 1MHz |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package TMiniP2-F2-B |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction 125°C (Max) |
Voltage - Forward (Vf) (Max) @ If 370 mV @ 3 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PMEG3010BEP,115 | Nexperia USA Inc. | 0 | 1727-5423-1-ND | 0,40000 € | Similar |
| PMEG3030BEP,115 | Nexperia USA Inc. | 0 | 1727-5360-1-ND | 0,63000 € | Similar |
| PMEG3030EP,115 | Nexperia USA Inc. | 16.696 | 1727-5324-1-ND | 0,63000 € | Similar |
| RBR3LAM30ATFTR | Rohm Semiconductor | 2.431 | RBR3LAM30ATFCT-ND | 0,53000 € | Similar |
| RBR3LAM30ATR | Rohm Semiconductor | 1.044 | RBR3LAM30ACT-ND | 0,57000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19532 € | 585,96 € |
| 6.000 | 0,18152 € | 1.089,12 € |
| 9.000 | 0,17446 € | 1.570,14 € |
| 15.000 | 0,17445 € | 2.616,75 € |
| Unit Price without VAT: | 0,19532 € |
|---|---|
| Unit Price with VAT: | 0,23243 € |



